337-050-556-812

Heilind Number:EDA337-050-556-812
Manufacturer:EDAC
Manufacturer Number:337-050-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, adding a pop of brightness to your setup. With two rows of copper alloy contacts and a .156-inch pitch, it ensures reliable and efficient power delivery. Boasting a total of 50 positions, it offers ample connectivity options for your devices. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connection game with this essential component, a must-have in any professional or DIY electronics project.