337-050-556-858

Heilind Number:EDA337-050-556-858
Manufacturer:EDAC
Manufacturer Number:337-050-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-858

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in vibrant green. Designed for high-performance applications, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission up to 3A. With a double-row configuration and 50 positions, it offers ample connections for your circuitry. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted choice for a variety of electronic devices.