337-050-556-868

Heilind Number:EDA337-050-556-868
Manufacturer:EDAC
Manufacturer Number:337-050-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also offers reliable functionality. With a current rating of 3 A, this connector ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of Copper Alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, it provides seamless connectivity. With 50 positions available, you can easily accommodate multiple connections. The straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.