337-050-558-203

Heilind Number:EDA337-050-558-203
Manufacturer:EDAC
Manufacturer Number:337-050-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your circuit board while facilitating seamless data transfer. With a robust amperage of 3A, it ensures reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in harsh conditions. The 50 contact positions, made of Copper Alloy, provide ample connectivity options. Featuring a right-angle mount orientation, it offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it accommodates standard PCB layouts with ease. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your PCB connectors with this essential component, perfect for various electronic projects.