337-050-558-204

Heilind Number:EDA337-050-558-204
Manufacturer:EDAC
Manufacturer Number:337-050-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-204

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation allows for convenient assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications requiring a current of 3A, this connector with 50 positions is a versatile choice for your connectivity needs. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.