337-050-558-207

Heilind Number:EDA337-050-558-207
Manufacturer:EDAC
Manufacturer Number:337-050-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-207

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees both reliability and performance. With a 3 A amperage rating and copper alloy contact material, it ensures optimal conductivity. Featuring two rows and 50 positions, it's perfect for high-density applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.