337-050-558-258

Heilind Number:EDA337-050-558-258
Manufacturer:EDAC
Manufacturer Number:337-050-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-258

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its two-row design with 50 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your electronics projects with this essential component.