337-050-558-268

Heilind Number:EDA337-050-558-268
Manufacturer:EDAC
Manufacturer Number:337-050-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vivid green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. Featuring two rows of 50 positions each, this connector offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and impeccable functionality for your electronic projects.