337-050-558-802

Heilind Number:EDA337-050-558-802
Manufacturer:EDAC
Manufacturer Number:337-050-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 50 positions at a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential component, perfect for industrial and electronic projects.