337-050-558-803

Heilind Number:EDA337-050-558-803
Manufacturer:EDAC
Manufacturer Number:337-050-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable performance. With a robust copper alloy contact material, it offers efficient power transmission at an amperage of 3 A. Its two rows of 50 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, allow for seamless board-to-board connections. Designed for right-angle mounting, it's suitable for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.