337-050-558-807

Heilind Number:EDA337-050-558-807
Manufacturer:EDAC
Manufacturer Number:337-050-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-807

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 50 positions for versatile use. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this essential component.