337-050-558-808

Heilind Number:EDA337-050-558-808
Manufacturer:EDAC
Manufacturer Number:337-050-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-808

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety. The Copper Alloy contacts offer optimal conductivity, while the right-angle mount orientation facilitates easy installation onto PCBs. With a double-row configuration and 50 positions, it provides ample connectivity options for your circuits. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its high-quality build to deliver consistent performance for your electronic projects.