337-050-558-812

Heilind Number:EDA337-050-558-812
Manufacturer:EDAC
Manufacturer Number:337-050-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-812

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing, along with 50 positions, provide versatile and efficient board-to-board connections. Designed for seamless integration, its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of electronic projects.