337-050-558-858

Heilind Number:EDA337-050-558-858
Manufacturer:EDAC
Manufacturer Number:337-050-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-858

Detailed Description

Enhance connectivity in your electronic systems with our dual-row Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With 50 positions and right angle mount orientation, it allows for versatile PCB connections. Operate with confidence in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for efficient signal transmission.