337-050-558-868

Heilind Number:EDA337-050-558-868
Manufacturer:EDAC
Manufacturer Number:337-050-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-558-868

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector stands out in any setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transmission across 50 positions. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding applications, this connector is a vital component in any electronics project.