337-050-559-201

Heilind Number:EDA337-050-559-201
Manufacturer:EDAC
Manufacturer Number:337-050-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power delivery. The dual-row layout with 50 positions offers ample connectivity options, while the .156" pitch and .2" row spacing guarantee precise alignment. Engineered for versatility, it boasts a Right Angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Explore seamless connectivity solutions with this essential component.