337-050-559-203

Heilind Number:EDA337-050-559-203
Manufacturer:EDAC
Manufacturer Number:337-050-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-203

Detailed Description

Discover the perfect solution for seamless board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide high-speed data transfer across 50 positions. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this essential component for efficient and secure PCB connections.