337-050-559-204

Heilind Number:EDA337-050-559-204
Manufacturer:EDAC
Manufacturer Number:337-050-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable power delivery at a maximum amperage of 3 A. With two rows of high-quality Copper Alloy contacts arranged in a .156-inch pitch and .2-inch row spacing, it offers seamless integration for up to 50 positions. The right-angle mount orientation allows for efficient board-to-board connections in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring precision and reliability. Elevate your connectivity game with this essential component.