337-050-559-207

Heilind Number:EDA337-050-559-207
Manufacturer:EDAC
Manufacturer Number:337-050-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 50 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, and with an amperage rating of 3A, it's suitable for various power applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of connectors for more options to streamline your projects.