337-050-559-212

Heilind Number:EDA337-050-559-212
Manufacturer:EDAC
Manufacturer Number:337-050-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 50 positions, guarantee secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved. Its right angle mount orientation offers versatile installation options while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any PCB setup.