337-050-559-258

Heilind Number:EDA337-050-559-258
Manufacturer:EDAC
Manufacturer Number:337-050-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across 50 positions. The right-angle mount orientation and .156-inch pitch make for seamless board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this high-quality component for your electronic assembly needs.