337-050-559-268

Heilind Number:EDA337-050-559-268
Manufacturer:EDAC
Manufacturer Number:337-050-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a vibrant Green color for easy identification. Engineered for optimal performance, it boasts a maximum amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless interconnection with your circuit boards. The right angle mount orientation and 50 positions provide versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.