337-050-559-803

Heilind Number:EDA337-050-559-803
Manufacturer:EDAC
Manufacturer Number:337-050-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in vibrant green. With a double-row layout and 50 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it offers a right-angle mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your setup today with this essential component.