337-050-559-804

Heilind Number:EDA337-050-559-804
Manufacturer:EDAC
Manufacturer Number:337-050-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, perfect for ensuring secure and reliable connections. With two rows and 50 positions, it offers ample room for your PCB needs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.