337-050-559-808

Heilind Number:EDA337-050-559-808
Manufacturer:EDAC
Manufacturer Number:337-050-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant Green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a 3 A amperage rating, it offers robust power handling capabilities. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it allows for efficient signal transmission. The right-angle mount orientation and 50 positions make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Explore its versatility in our extensive range of products.