337-050-559-858

Heilind Number:EDA337-050-559-858
Manufacturer:EDAC
Manufacturer Number:337-050-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and 50 positions, it offers ample room for secure board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in our Card Edge Connector for seamless and efficient electronic connections.