337-050-559-868

Heilind Number:EDA337-050-559-868
Manufacturer:EDAC
Manufacturer Number:337-050-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-559-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 50 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation and .156-inch pitch make for easy installation on your PCB. Trust in this essential component for seamless board-to-board connections in your electronic projects.