337-050-560-203

Heilind Number:EDA337-050-560-203
Manufacturer:EDAC
Manufacturer Number:337-050-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-203

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts offering a total of 50 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Choose this connector for seamless board-to-board connections in your electronic designs.