337-050-560-207

Heilind Number:EDA337-050-560-207
Manufacturer:EDAC
Manufacturer Number:337-050-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3A amperage, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 50 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or right-angle mounting, this connector is versatile. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding environments. Upgrade your setup with this essential component, ideal for various PCB projects.