337-050-560-212

Heilind Number:EDA337-050-560-212
Manufacturer:EDAC
Manufacturer Number:337-050-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 50 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Suitable for a wide range of applications, it guarantees secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.