337-050-560-258

Heilind Number:EDA337-050-560-258
Manufacturer:EDAC
Manufacturer Number:337-050-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, offering both reliability and visual appeal. With a 3 A amperage rating, it ensures efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The dual-row configuration with 50 positions allows for versatile connection options, and the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Elevate your PCB assembly with this essential component.