337-050-560-802

Heilind Number:EDA337-050-560-802
Manufacturer:EDAC
Manufacturer Number:337-050-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of visual interest but also offers reliable functionality. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and a total of 50 positions, it provides ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it offers easy integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component.