337-050-560-804

Heilind Number:EDA337-050-560-804
Manufacturer:EDAC
Manufacturer Number:337-050-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-804

Detailed Description

Enhance the connectivity of your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 50 positions, it ensures secure and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Browse our selection of connectors to find the perfect fit for your project.