337-050-560-807

Heilind Number:EDA337-050-560-807
Manufacturer:EDAC
Manufacturer Number:337-050-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it not only adds a pop of visual appeal but also boasts superior performance, with a current rating of 3 A. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of contacts made of Copper Alloy, each spaced precisely at .156 inches, this connector offers 50 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for seamless board-to-board connections in your projects.