337-050-560-858

Heilind Number:EDA337-050-560-858
Manufacturer:EDAC
Manufacturer Number:337-050-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 50 contact positions, this connector offers ample connectivity options for your electronic projects. The copper alloy contacts and .156-inch pitch guarantee seamless data transmission, while the straight mounting orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your system with this efficient and versatile connector.