337-052-500-202

Heilind Number:EDA337-052-500-202
Manufacturer:EDAC
Manufacturer Number:337-052-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-500-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row layout and 52 positions, it ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your setup with this essential component for seamless board-to-board connections.