337-052-500-807

Heilind Number:EDA337-052-500-807
Manufacturer:EDAC
Manufacturer Number:337-052-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-500-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this sleek green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-engineered Copper Alloy contacts, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, perfect for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Elevate your PCB assembly with this essential component.