337-052-520-203

Heilind Number:EDA337-052-520-203
Manufacturer:EDAC
Manufacturer Number:337-052-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of contacts made from Copper Alloy, it guarantees a secure and efficient connection. Featuring 52 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for your circuitry needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronics setup with this essential component.