337-052-520-207

Heilind Number:EDA337-052-520-207
Manufacturer:EDAC
Manufacturer Number:337-052-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-207

Detailed Description

Enhance connectivity within your PCB with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for safety and reliability. With two rows of copper alloy contacts, it offers a total of 52 positions, facilitating seamless data transmission. The .156-inch pitch and .2-inch row spacing ensure precision in installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its potential in our extensive range of PCB connectors.