337-052-520-208

Heilind Number:EDA337-052-520-208
Manufacturer:EDAC
Manufacturer Number:337-052-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant Green color and crafted from robust UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance in any application. With a double-row design and copper alloy contact material, it offers secure and efficient power transmission, with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 52 positions, provide ample room for connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic project.