337-052-520-258

Heilind Number:EDA337-052-520-258
Manufacturer:EDAC
Manufacturer Number:337-052-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-258

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 52 positions allows for extensive connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.