337-052-520-268

Heilind Number:EDA337-052-520-268
Manufacturer:EDAC
Manufacturer Number:337-052-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient power transmission at a steady 3A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mounting. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Upgrade your connectivity with this high-quality connector, ideal for various applications in the electronics industry.