337-052-520-804

Heilind Number:EDA337-052-520-804
Manufacturer:EDAC
Manufacturer Number:337-052-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-804

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal performance, it boasts a contact material of Copper Alloy and a pitch of .156 inches, with a row spacing of .2 inches. With 52 positions available, it offers ample room for your connections. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your PCB assembly with this essential connector.