337-052-520-807

Heilind Number:EDA337-052-520-807
Manufacturer:EDAC
Manufacturer Number:337-052-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 52 positions, it ensures seamless connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable conduction. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your assembly process with this essential component for seamless board-to-board connections.