337-052-520-808

Heilind Number:EDA337-052-520-808
Manufacturer:EDAC
Manufacturer Number:337-052-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it provides seamless communication between circuit boards, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Boasting 52 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Built to withstand harsh environments, it operates flawlessly within a wide temperature range from -40 to 105°C. Trust in this essential component to streamline your electronic assemblies with efficiency and precision.