337-052-520-868

Heilind Number:EDA337-052-520-868
Manufacturer:EDAC
Manufacturer Number:337-052-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-520-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a double row layout and 52 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your setup with this essential connector, a must-have in any electronic assembly project.