337-052-521-201

Heilind Number:EDA337-052-521-201
Manufacturer:EDAC
Manufacturer Number:337-052-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green color. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 52 positions cater to a variety of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in both industrial and commercial applications. Trust in this essential component for optimal board-to-board connections, available now in our extensive range of connectors.