337-052-521-202

Heilind Number:EDA337-052-521-202
Manufacturer:EDAC
Manufacturer Number:337-052-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Featuring 52 positions and a straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Elevate your connectivity solutions with this essential component.