337-052-521-203

Heilind Number:EDA337-052-521-203
Manufacturer:EDAC
Manufacturer Number:337-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a double-row configuration and a total of 52 positions, it offers seamless integration onto your board. The Copper Alloy contact material ensures efficient power delivery, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.