337-052-521-204

Heilind Number:EDA337-052-521-204
Manufacturer:EDAC
Manufacturer Number:337-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-204

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your PCB assembly needs. Upgrade your setup with this essential component, and experience seamless connectivity like never before.